
SS16FLQ-TP | |
|---|---|
DigiKey Part Number | 353-SS16FLQ-TPTR-ND - Tape & Reel (TR) 353-SS16FLQ-TPCT-ND - Cut Tape (CT) 353-SS16FLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16FLQ-TP |
Description | DIODE SCHOTTKY 60V 1A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 6,11700 Kč | 61,17 Kč |
| 100 | 3,51210 Kč | 351,21 Kč |
| 500 | 2,62198 Kč | 1 310,99 Kč |
| 1 000 | 2,33423 Kč | 2 334,23 Kč |
| 2 000 | 2,09194 Kč | 4 183,88 Kč |
| 5 000 | 1,87075 Kč | 9 353,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75083 Kč | 17 508,30 Kč |
| 20 000 | 1,58126 Kč | 31 625,20 Kč |
| 30 000 | 1,38196 Kč | 41 458,80 Kč |
| 70 000 | 1,33561 Kč | 93 492,70 Kč |
| 100 000 | 1,30038 Kč | 130 038,00 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

