



SS12-LTP | |
|---|---|
DigiKey Part Number | SS12-LTPMSTR-ND - Tape & Reel (TR) SS12-LTPMSCT-ND - Cut Tape (CT) SS12-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12-LTP |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,13870 Kč | 213,87 Kč |
| 500 | 1,61874 Kč | 809,37 Kč |
| 1 000 | 1,39625 Kč | 1 396,25 Kč |
| 2 000 | 1,38057 Kč | 2 761,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02050 Kč | 5 102,50 Kč |
| 10 000 | 0,90515 Kč | 9 051,50 Kč |
| 15 000 | 0,90432 Kč | 13 564,80 Kč |
| 25 000 | 0,81950 Kč | 20 487,50 Kč |
| 35 000 | 0,78938 Kč | 27 628,30 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

