DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS110FLQ-TP

DigiKey Part Number
353-SS110FLQ-TPTR-ND - Tape & Reel (TR)
353-SS110FLQ-TPCT-ND - Cut Tape (CT)
353-SS110FLQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110FLQ-TP
Description
DIODE SCHOTTKY 100V 1A DO221AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,39900 Kč63,99 Kč
1004,11950 Kč411,95 Kč
5003,09182 Kč1 545,91 Kč
1 0002,75966 Kč2 759,66 Kč
2 0002,47969 Kč4 959,38 Kč
5 0002,33638 Kč11 681,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,06311 Kč20 631,10 Kč
20 0001,91976 Kč38 395,20 Kč
30 0001,60636 Kč48 190,80 Kč
50 0001,60506 Kč80 253,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč