
SRV33-4L-TP | |
|---|---|
DigiKey Part Number | 353-SRV33-4L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SRV33-4L-TP |
Description | TVS DIODE 3.3VWM 14VC SOT236L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 9,12400 Kč | 91,24 Kč |
| 100 | 5,89490 Kč | 589,49 Kč |
| 500 | 4,49678 Kč | 2 248,39 Kč |
| 1 000 | 3,97853 Kč | 3 978,53 Kč |
| 2 000 | 3,89896 Kč | 7 797,92 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |


