Parametric Equivalent
Parametric Equivalent

SR5200L-TP | |
|---|---|
DigiKey Part Number | 353-SR5200L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SR5200L-TP |
Description | DIODE SCHOTTKY 200V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,98266 Kč | 4 779,19 Kč |
| Unit Price without VAT: | 3,98266 Kč |
|---|---|
| Unit Price with VAT: | 4,81902 Kč |



