



SR5010-TP | |
|---|---|
DigiKey Part Number | 1505-SR5010-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR5010-TP |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,00490 Kč | 5,88 Kč |
| 2 400 | 0,00429 Kč | 10,30 Kč |
| 3 600 | 0,00397 Kč | 14,29 Kč |
| 6 000 | 0,00357 Kč | 21,42 Kč |
| 8 400 | 0,00330 Kč | 27,72 Kč |
| 12 000 | 0,00308 Kč | 36,96 Kč |
| Unit Price without VAT: | 0,00490 Kč |
|---|---|
| Unit Price with VAT: | 0,00593 Kč |

