Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR306-AP-HF

DigiKey Part Number
353-SR306-AP-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR306-AP-HF
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0002,05332 Kč24 639,84 Kč
24 0001,89590 Kč45 501,60 Kč
36 0001,81570 Kč65 365,20 Kč
60 0001,72560 Kč103 536,00 Kč
84 0001,71396 Kč143 972,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05332 Kč
Unit Price with VAT:2,48452 Kč