Diode 60 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Through Hole DO-41
Micro Commercial Components Corporate Video

SR206-TP

DigiKey Part Number
SR206-TPTR-ND - Tape & Reel (TR)
SR206-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR206-TP
Description
DIODE SCHOTTKY 60V 2A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SR206-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,20800 Kč52,08 Kč
1003,27570 Kč327,57 Kč
5002,44038 Kč1 220,19 Kč
1 0002,10841 Kč2 108,41 Kč
2 0001,94211 Kč3 884,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,59060 Kč7 953,00 Kč
10 0001,36487 Kč13 648,70 Kč
15 0001,32453 Kč19 867,95 Kč
25 0001,31513 Kč32 878,25 Kč
35 0001,18114 Kč41 339,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč