New Product
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-2144AB

SMLJ85CAQ-TP

DigiKey Part Number
353-SMLJ85CAQ-TPTR-ND - Tape & Reel (TR)
353-SMLJ85CAQ-TPCT-ND - Cut Tape (CT)
353-SMLJ85CAQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ85CAQ-TP
Description
3000W TVS,SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,77000 Kč45,77 Kč
1029,35700 Kč293,57 Kč
10019,93630 Kč1 993,63 Kč
50015,90202 Kč7 951,01 Kč
1 00015,27993 Kč15 279,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,95839 Kč38 875,17 Kč
6 00012,48360 Kč74 901,60 Kč
Manufacturers Standard Package
Unit Price without VAT:45,77000 Kč
Unit Price with VAT:55,38170 Kč