137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-2144AB

SMLJ85AQ-TP

DigiKey Part Number
353-SMLJ85AQ-TPTR-ND - Tape & Reel (TR)
353-SMLJ85AQ-TPCT-ND - Cut Tape (CT)
353-SMLJ85AQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ85AQ-TP
Description
3000W TVS,SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,00100 Kč320,01 Kč
10021,73080 Kč2 173,08 Kč
50017,33258 Kč8 666,29 Kč
1 00015,91879 Kč15 918,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,12416 Kč42 372,48 Kč
6 00013,22139 Kč79 328,34 Kč
9 00012,76167 Kč114 855,03 Kč
15 00012,59880 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč