

SMLJ85A-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ85A-TPTR-ND - Tape & Reel (TR) 353-SMLJ85A-TPCT-ND - Cut Tape (CT) 353-SMLJ85A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ85A-TP |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 20.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 15,89600 Kč | 158,96 Kč |
| 100 | 11,50570 Kč | 1 150,57 Kč |
| 500 | 10,00768 Kč | 5 003,84 Kč |
| 1 000 | 9,62402 Kč | 9 624,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,60363 Kč | 28 810,89 Kč |
| 6 000 | 7,28838 Kč | 43 730,28 Kč |
| 15 000 | 7,28210 Kč | 109 231,50 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |

