


SMLJ78CA-TP | |
|---|---|
DigiKey Part Number | SMLJ78CA-TPMSTR-ND - Tape & Reel (TR) SMLJ78CA-TPMSCT-ND - Cut Tape (CT) SMLJ78CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ78CA-TP |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 22.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 22.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 500 | 11,14112 Kč | 5 570,56 Kč |
| 1 000 | 10,15253 Kč | 10 152,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89755 Kč | 26 692,65 Kč |
| 6 000 | 8,26586 Kč | 49 595,16 Kč |
| 9 000 | 7,94413 Kč | 71 497,17 Kč |
| 15 000 | 7,58271 Kč | 113 740,65 Kč |
| 21 000 | 7,36882 Kč | 154 745,22 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

