DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
Micro Commercial Components Corporate Video

SMLJ6.5A-TP

DigiKey Part Number
SMLJ6.5A-TPMSTR-ND - Tape & Reel (TR)
SMLJ6.5A-TPMSCT-ND - Cut Tape (CT)
SMLJ6.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
267.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,00000 Kč31,00 Kč
1019,59900 Kč195,99 Kč
10013,03910 Kč1 303,91 Kč
50010,22158 Kč5 110,79 Kč
1 0009,31464 Kč9 314,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,16310 Kč24 489,30 Kč
6 0007,58358 Kč45 501,48 Kč
9 0007,28839 Kč65 595,51 Kč
15 0007,28210 Kč109 231,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,00000 Kč
Unit Price with VAT:37,51000 Kč