


SMLJ58AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ58AQ-TPTR-ND - Tape & Reel (TR) 353-SMLJ58AQ-TPCT-ND - Cut Tape (CT) 353-SMLJ58AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ58AQ-TP |
Description | 3000W TVS,SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,77000 Kč | 45,77 Kč |
| 10 | 29,35700 Kč | 293,57 Kč |
| 100 | 19,93630 Kč | 1 993,63 Kč |
| 500 | 15,90202 Kč | 7 951,01 Kč |
| 1 000 | 15,27993 Kč | 15 279,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,95839 Kč | 38 875,17 Kč |
| 6 000 | 12,48360 Kč | 74 901,60 Kč |
| Unit Price without VAT: | 45,77000 Kč |
|---|---|
| Unit Price with VAT: | 55,38170 Kč |

