


SMLJ51CA-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ51CA-TPTR-ND - Tape & Reel (TR) 353-SMLJ51CA-TPCT-ND - Cut Tape (CT) 353-SMLJ51CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51CA-TP |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 100 | 16,92860 Kč | 1 692,86 Kč |
| 500 | 13,36480 Kč | 6 682,40 Kč |
| 1 000 | 12,21832 Kč | 12 218,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,76294 Kč | 32 288,82 Kč |
| 6 000 | 10,03054 Kč | 60 183,24 Kč |
| 9 000 | 9,65763 Kč | 86 918,67 Kč |
| 15 000 | 9,23873 Kč | 138 580,95 Kč |
| 21 000 | 9,18663 Kč | 192 919,23 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


