


SMLJ5.0A-TP | |
|---|---|
DigiKey Part Number | SMLJ5.0A-TPMSTR-ND - Tape & Reel (TR) SMLJ5.0A-TPMSCT-ND - Cut Tape (CT) SMLJ5.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 326A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 100 | 15,13330 Kč | 1 513,33 Kč |
| 500 | 11,86304 Kč | 5 931,52 Kč |
| 1 000 | 10,81061 Kč | 10 810,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47416 Kč | 28 422,48 Kč |
| 6 000 | 8,80159 Kč | 52 809,54 Kč |
| 9 000 | 8,45904 Kč | 76 131,36 Kč |
| 15 000 | 8,07423 Kč | 121 113,45 Kč |
| 21 000 | 7,84640 Kč | 164 774,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

