


SMLJ36A-TP | |
|---|---|
DigiKey Part Number | SMLJ36A-TPMSTR-ND - Tape & Reel (TR) SMLJ36A-TPMSCT-ND - Cut Tape (CT) SMLJ36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ36A-TP |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 Kč | 30,59 Kč |
| 10 | 19,34100 Kč | 193,41 Kč |
| 100 | 12,86710 Kč | 1 286,71 Kč |
| 500 | 10,08672 Kč | 5 043,36 Kč |
| 1 000 | 9,19175 Kč | 9 191,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,05540 Kč | 24 166,20 Kč |
| 6 000 | 7,48353 Kč | 44 901,18 Kč |
| 9 000 | 7,19223 Kč | 64 730,07 Kč |
| 15 000 | 7,18603 Kč | 107 790,45 Kč |
| Unit Price without VAT: | 30,59000 Kč |
|---|---|
| Unit Price with VAT: | 37,01390 Kč |


