


SMLJ28A-TP | |
|---|---|
DigiKey Part Number | 1505-SMLJ28A-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ28A-TP |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26357 Kč | 15 790,71 Kč |
| 6 000 | 4,84602 Kč | 29 076,12 Kč |
| 9 000 | 4,63330 Kč | 41 699,70 Kč |
| 15 000 | 4,39431 Kč | 65 914,65 Kč |
| 21 000 | 4,25278 Kč | 89 308,38 Kč |
| 30 000 | 4,11527 Kč | 123 458,10 Kč |
| Unit Price without VAT: | 5,26357 Kč |
|---|---|
| Unit Price with VAT: | 6,36892 Kč |

