


SMLJ24A-TP | |
|---|---|
DigiKey Part Number | SMLJ24A-TPMSTR-ND - Tape & Reel (TR) SMLJ24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLJ24A-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 100 | 13,19200 Kč | 1 319,20 Kč |
| 500 | 10,34144 Kč | 5 170,72 Kč |
| 1 000 | 9,42387 Kč | 9 423,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,25883 Kč | 24 776,49 Kč |
| 6 000 | 7,67252 Kč | 46 035,12 Kč |
| 9 000 | 7,37386 Kč | 66 364,74 Kč |
| 15 000 | 7,36750 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |

