SMLJ22A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 15,13781 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 745
Unit Price: 32,34000 Kč
Datasheet
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ22A-TP

DigiKey Part Number
353-SMLJ22A-TP-ND
Manufacturer
Manufacturer Product Number
SMLJ22A-TP
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0008,23843 Kč24 715,29 Kč
Unit Price without VAT:8,23843 Kč
Unit Price with VAT:9,96850 Kč