


SMLJ17CA-TP | |
|---|---|
DigiKey Part Number | 1505-SMLJ17CA-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ17CA-TP |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Customer Reference | |
Detailed Description | 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 106.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00410 Kč | 12,30 Kč |
| 6 000 | 0,00355 Kč | 21,30 Kč |
| 9 000 | 0,00324 Kč | 29,16 Kč |
| 15 000 | 0,00291 Kč | 43,65 Kč |
| 21 000 | 0,00271 Kč | 56,91 Kč |
| 30 000 | 0,00251 Kč | 75,30 Kč |
| Unit Price without VAT: | 0,00410 Kč |
|---|---|
| Unit Price with VAT: | 0,00496 Kč |

