


SMLJ17A-TP | |
|---|---|
DigiKey Part Number | SMLJ17A-TPMSTR-ND - Tape & Reel (TR) SMLJ17A-TPMSCT-ND - Cut Tape (CT) SMLJ17A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ17A-TP |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 106.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 Kč | 31,00 Kč |
| 10 | 19,59900 Kč | 195,99 Kč |
| 100 | 13,03910 Kč | 1 303,91 Kč |
| 500 | 10,22158 Kč | 5 110,79 Kč |
| 1 000 | 9,31464 Kč | 9 314,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,16310 Kč | 24 489,30 Kč |
| 6 000 | 7,58358 Kč | 45 501,48 Kč |
| 9 000 | 7,28839 Kč | 65 595,51 Kč |
| 15 000 | 7,28210 Kč | 109 231,50 Kč |
| Unit Price without VAT: | 31,00000 Kč |
|---|---|
| Unit Price with VAT: | 37,51000 Kč |

