
SMHEB15A-TP | |
|---|---|
DigiKey Part Number | 353-SMHEB15A-TPTR-ND - Tape & Reel (TR) 353-SMHEB15A-TPCT-ND - Cut Tape (CT) 353-SMHEB15A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHEB15A-TP |
Description | 200W TVS,SOD-323HE-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 25 | 1,32200 Kč | 33,05 Kč |
| 100 | 1,11140 Kč | 111,14 Kč |
| 250 | 1,01040 Kč | 252,60 Kč |
| 500 | 0,94978 Kč | 474,89 Kč |
| 1 000 | 0,89989 Kč | 899,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84714 Kč | 2 117,85 Kč |
| 5 000 | 0,81535 Kč | 4 076,75 Kč |
| 7 500 | 0,79945 Kč | 5 995,88 Kč |
| 12 500 | 0,78181 Kč | 9 772,62 Kč |
| 17 500 | 0,77151 Kč | 13 501,43 Kč |
| 25 000 | 0,76161 Kč | 19 040,25 Kč |
| 62 500 | 0,74028 Kč | 46 267,50 Kč |
| 125 000 | 0,72742 Kč | 90 927,50 Kč |
| 250 000 | 0,71684 Kč | 179 210,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

