77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF48CA-TP

DigiKey Part Number
SMF48CA-TPMSTR-ND - Tape & Reel (TR)
SMF48CA-TPMSCT-ND - Cut Tape (CT)
SMF48CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF48CA-TP
Description
TVS DIODE 48VWM 77.4VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,72130 Kč272,13 Kč
5002,01454 Kč1 007,27 Kč
1 0001,78609 Kč1 786,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,53286 Kč3 832,15 Kč
5 0001,48162 Kč7 408,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč