



SMF33CA-TP | |
|---|---|
DigiKey Part Number | SMF33CA-TPMSTR-ND - Tape & Reel (TR) SMF33CA-TPMSCT-ND - Cut Tape (CT) SMF33CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33CA-TP |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 2,31550 Kč | 231,55 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,89787 Kč | 1 897,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,51560 Kč | 3 789,00 Kč |
| 5 000 | 1,48529 Kč | 7 426,45 Kč |
| 7 500 | 0,93667 Kč | 7 025,02 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


