



SMF33A-TP | |
|---|---|
DigiKey Part Number | SMF33A-TPMSTR-ND - Tape & Reel (TR) SMF33A-TPMSCT-ND - Cut Tape (CT) SMF33A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-TP |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF33A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,92888 Kč | 1 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,66094 Kč | 4 152,35 Kč |
| 5 000 | 1,49497 Kč | 7 474,85 Kč |
| 7 500 | 1,41031 Kč | 10 577,32 Kč |
| 12 500 | 1,31511 Kč | 16 438,88 Kč |
| 17 500 | 1,25872 Kč | 22 027,60 Kč |
| 25 000 | 1,20387 Kč | 30 096,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

