259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF160A-TP

DigiKey Part Number
SMF160A-TPMSTR-ND - Tape & Reel (TR)
SMF160A-TPMSCT-ND - Cut Tape (CT)
SMF160A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF160A-TP
Description
TVS DIODE 160VWM 259VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,35180 Kč235,18 Kč
5001,74284 Kč871,42 Kč
1 0001,72184 Kč1 721,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,51186 Kč3 779,65 Kč
5 0001,28088 Kč6 404,40 Kč
7 5001,25526 Kč9 414,45 Kč
12 5001,16547 Kč14 568,38 Kč
25 0001,11470 Kč27 867,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč