



SMF13A-TP | |
|---|---|
DigiKey Part Number | SMF13A-TPMSTR-ND - Tape & Reel (TR) SMF13A-TPMSCT-ND - Cut Tape (CT) SMF13A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A-TP |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 500 | 1,76384 Kč | 881,92 Kč |
| 1 000 | 1,72184 Kč | 1 721,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,51186 Kč | 3 779,65 Kč |
| 5 000 | 1,48162 Kč | 7 408,10 Kč |
| 7 500 | 1,11469 Kč | 8 360,17 Kč |
| 12 500 | 1,00322 Kč | 12 540,25 Kč |
| 17 500 | 0,93435 Kč | 16 351,12 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


