


SMF13A-TP | |
|---|---|
DigiKey Part Number | SMF13A-TPMSTR-ND - Tape & Reel (TR) SMF13A-TPMSCT-ND - Cut Tape (CT) SMF13A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A-TP |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,70800 Kč | 37,08 Kč |
| 100 | 1,77060 Kč | 177,06 Kč |
| 500 | 1,74972 Kč | 874,86 Kč |
| 1 000 | 1,70806 Kč | 1 708,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,49976 Kč | 3 749,40 Kč |
| 5 000 | 1,27063 Kč | 6 353,15 Kč |
| 7 500 | 1,24522 Kč | 9 339,15 Kč |
| 12 500 | 0,99519 Kč | 12 439,88 Kč |
| 17 500 | 0,92688 Kč | 16 220,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

