
SMEJ86CA-TP | |
|---|---|
DigiKey Part Number | 353-SMEJ86CA-TPTR-ND - Tape & Reel (TR) 353-SMEJ86CA-TPCT-ND - Cut Tape (CT) 353-SMEJ86CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMEJ86CA-TP |
Description | TVS DIODE 86VWM 157VC SME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 157V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SME |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 86V | |
Voltage - Breakdown (Min) | 96V | |
Voltage - Clamping (Max) @ Ipp | 157V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| 10 | 348,67200 Kč | 3 486,72 Kč |
| 100 | 283,47300 Kč | 28 347,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 283,47300 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |

