135V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMEJ76CA-TP

DigiKey Part Number
353-SMEJ76CA-TPTR-ND - Tape & Reel (TR)
353-SMEJ76CA-TPCT-ND - Cut Tape (CT)
353-SMEJ76CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMEJ76CA-TP
Description
TVS DIODE 76VWM 135VC SME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
135V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SME
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
135V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6500pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1472,46000 Kč472,46 Kč
10348,56700 Kč3 485,67 Kč
100283,47300 Kč28 347,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400283,47300 Kč113 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:472,46000 Kč
Unit Price with VAT:571,67660 Kč