
| SMEJ76CA-TP | |
|---|---|
| DigiKey Part Number | 353-SMEJ76CA-TPTR-ND - Tape & Reel (TR) 353-SMEJ76CA-TPCT-ND - Cut Tape (CT) 353-SMEJ76CA-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMEJ76CA-TP | 
| Description | TVS DIODE 76VWM 135VC SME | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 135V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SME | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 76V | |
| Voltage - Breakdown (Min) | 85V | |
| Voltage - Clamping (Max) @ Ipp | 135V | |
| Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 6500pF @ 10kHz | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, Flat Leads | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 468,14000 Kč | 468,14 Kč | 
| 10 | 345,48400 Kč | 3 454,84 Kč | 
| 100 | 280,88100 Kč | 28 088,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 280,88100 Kč | 112 352,40 Kč | 
| Unit Price without VAT: | 468,14000 Kč | 
|---|---|
| Unit Price with VAT: | 566,44940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic