


SMD34HE1-TP | |
|---|---|
DigiKey Part Number | 353-SMD34HE1-TPTR-ND - Tape & Reel (TR) 353-SMD34HE1-TPCT-ND - Cut Tape (CT) 353-SMD34HE1-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD34HE1-TP |
Description | DIODE SCHOTTKY 40V 3A SOD123HE1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HE1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE1 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,14474 Kč | 1 072,37 Kč |
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35731 Kč | 4 071,93 Kč |
| 6 000 | 1,34387 Kč | 8 063,22 Kč |
| 9 000 | 1,28137 Kč | 11 532,33 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






