



SMD22PL-TP | |
|---|---|
DigiKey Part Number | 353-SMD22PL-TPTR-ND - Tape & Reel (TR) 353-SMD22PL-TPCT-ND - Cut Tape (CT) 353-SMD22PL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD22PL-TP |
Description | DIODE SCHOTTKY 20V 2A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,13373 Kč | 5 334,32 Kč |
| 5 000 | 1,92883 Kč | 9 644,15 Kč |
| 7 500 | 1,82439 Kč | 13 682,92 Kč |
| 12 500 | 1,70694 Kč | 21 336,75 Kč |
| 17 500 | 1,63736 Kč | 28 653,80 Kč |
| 25 000 | 1,56973 Kč | 39 243,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

