Diode 200 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMD1200PL-TP

DigiKey Part Number
SMD1200PL-TPMSTR-ND - Tape & Reel (TR)
SMD1200PL-TPMSCT-ND - Cut Tape (CT)
SMD1200PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1200PL-TP
Description
DIODE SCHOTTKY 200V 1A SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,95600 Kč49,56 Kč
1003,11400 Kč311,40 Kč
5002,31482 Kč1 157,41 Kč
1 0002,05675 Kč2 056,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,91871 Kč4 796,77 Kč
5 0001,73129 Kč8 656,45 Kč
7 5001,63572 Kč12 267,90 Kč
12 5001,52823 Kč19 102,88 Kč
17 5001,46457 Kč25 629,97 Kč
25 0001,40267 Kč35 066,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč