


SMCJ78A-TP | |
|---|---|
DigiKey Part Number | SMCJ78A-TPMSTR-ND - Tape & Reel (TR) SMCJ78A-TPMSCT-ND - Cut Tape (CT) SMCJ78A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-TP |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 11,00600 Kč | 110,06 Kč |
| 100 | 7,12610 Kč | 712,61 Kč |
| 500 | 5,45658 Kč | 2 728,29 Kč |
| 1 000 | 4,91791 Kč | 4 917,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45393 Kč | 10 361,79 Kč |
| 6 000 | 3,16130 Kč | 18 967,80 Kč |
| 9 000 | 3,01218 Kč | 27 109,62 Kč |
| 15 000 | 2,84457 Kč | 42 668,55 Kč |
| 21 000 | 2,74533 Kč | 57 651,93 Kč |
| 30 000 | 2,64887 Kč | 79 466,10 Kč |
| 75 000 | 2,60075 Kč | 195 056,25 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |

