DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
Micro Commercial Components Corporate Video

SMCJ5.0A-TP

DigiKey Part Number
353-SMCJ5.0A-TPTR-ND - Tape & Reel (TR)
353-SMCJ5.0A-TPCT-ND - Cut Tape (CT)
353-SMCJ5.0A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0A-TP
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,28000 Kč12,28 Kč
108,38500 Kč83,85 Kč
1005,55520 Kč555,52 Kč
5005,36794 Kč2 683,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,26059 Kč15 781,77 Kč
6 0003,16130 Kč18 967,80 Kč
9 0003,01218 Kč27 109,62 Kč
15 0002,84457 Kč42 668,55 Kč
21 0002,74533 Kč57 651,93 Kč
30 0002,64887 Kč79 466,10 Kč
75 0002,60075 Kč195 056,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28000 Kč
Unit Price with VAT:14,85880 Kč