


SMCJ28CA-TP | |
|---|---|
DigiKey Part Number | SMCJ28CA-TPMSTR-ND - Tape & Reel (TR) SMCJ28CA-TPMSCT-ND - Cut Tape (CT) SMCJ28CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-TP |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 100 | 8,22700 Kč | 822,70 Kč |
| 500 | 6,31284 Kč | 3 156,42 Kč |
| 1 000 | 5,69550 Kč | 5 695,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91115 Kč | 14 733,45 Kč |
| 6 000 | 4,51611 Kč | 27 096,66 Kč |
| 9 000 | 4,31483 Kč | 38 833,47 Kč |
| 15 000 | 4,08869 Kč | 61 330,35 Kč |
| 21 000 | 3,95478 Kč | 83 050,38 Kč |
| 30 000 | 3,82465 Kč | 114 739,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

