


| SMCJ28A-TP | |
|---|---|
| DigiKey Part Number | SMCJ28A-TPMSTR-ND - Tape & Reel (TR) SMCJ28A-TPMSCT-ND - Cut Tape (CT) SMCJ28A-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ28A-TP | 
| Description | TVS DIODE 28VWM 45.4VC DO214AB | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 33.1A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 9,19600 Kč | 91,96 Kč | 
| 100 | 5,90680 Kč | 590,68 Kč | 
| 500 | 4,49160 Kč | 2 245,80 Kč | 
| 1 000 | 4,03470 Kč | 4 034,70 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,39089 Kč | 10 172,67 Kč | 
| 6 000 | 3,10259 Kč | 18 615,54 Kč | 
| 9 000 | 2,95565 Kč | 26 600,85 Kč | 
| 15 000 | 2,79054 Kč | 41 858,10 Kč | 
| 21 000 | 2,69276 Kč | 56 547,96 Kč | 
| 30 000 | 2,59774 Kč | 77 932,20 Kč | 
| 75 000 | 2,54301 Kč | 190 725,75 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic