DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

SMCJ26A-TP

DigiKey Part Number
SMCJ26A-TPMSTR-ND - Tape & Reel (TR)
SMCJ26A-TPMSCT-ND - Cut Tape (CT)
SMCJ26A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26A-TP
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,29000 Kč12,29 Kč
108,81100 Kč88,11 Kč
1005,79070 Kč579,07 Kč
5004,81756 Kč2 408,78 Kč
1 0004,77674 Kč4 776,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75632 Kč14 268,96 Kč
6 0004,42971 Kč26 578,26 Kč
9 0002,74850 Kč24 736,50 Kč
15 0002,65194 Kč39 779,10 Kč
75 0002,60375 Kč195 281,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,29000 Kč
Unit Price with VAT:14,87090 Kč