

SMCJ11A-TP | |
|---|---|
DigiKey Part Number | SMCJ11A-TPMSTR-ND - Tape & Reel (TR) SMCJ11A-TPMSCT-ND - Cut Tape (CT) SMCJ11A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11A-TP |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 9,20700 Kč | 92,07 Kč |
| 100 | 5,91360 Kč | 591,36 Kč |
| 500 | 4,49678 Kč | 2 248,39 Kč |
| 1 000 | 4,03935 Kč | 4 039,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45792 Kč | 10 373,76 Kč |
| 6 000 | 3,16495 Kč | 18 989,70 Kč |
| 9 000 | 3,01565 Kč | 27 140,85 Kč |
| 15 000 | 2,84785 Kč | 42 717,75 Kč |
| 21 000 | 2,74850 Kč | 57 718,50 Kč |
| 30 000 | 2,65193 Kč | 79 557,90 Kč |
| 75 000 | 2,60375 Kč | 195 281,25 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |

