88V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBSAC50-TP

DigiKey Part Number
353-SMBSAC50-TP-ND
Manufacturer
Manufacturer Product Number
SMBSAC50-TP
Description
TVS DIODE 50VWM 88VC DO214AA
Customer Reference
Detailed Description
88V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50V
Voltage - Breakdown (Min)
55.5V
Voltage - Clamping (Max) @ Ipp
88V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.