


SMBJP6KE36CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE36CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE36CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE36CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE36CA-TP |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,19170 Kč | 319,17 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,36647 Kč | 2 366,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36647 Kč | 7 099,41 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

