


SMBJP6KE350A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE350A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE350A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE350A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE350A-TP |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 100 | 7,76720 Kč | 776,72 Kč |
| 500 | 5,94748 Kč | 2 973,74 Kč |
| 1 000 | 5,36037 Kč | 5 360,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61431 Kč | 13 842,93 Kč |
| 6 000 | 4,23848 Kč | 25 430,88 Kč |
| 9 000 | 4,04701 Kč | 36 423,09 Kč |
| 15 000 | 3,83187 Kč | 57 478,05 Kč |
| 21 000 | 3,70447 Kč | 77 793,87 Kč |
| 30 000 | 3,58066 Kč | 107 419,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


