DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB

SMBJP6KE300A-TP

DigiKey Part Number
SMBJP6KE300A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE300A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE300A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE300A-TP
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,83000 Kč15,83 Kč
1011,76900 Kč117,69 Kč
1008,10290 Kč810,29 Kč
5006,43648 Kč3 218,24 Kč
1 0005,89489 Kč5 894,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,80513 Kč14 415,39 Kč
6 0004,71018 Kč28 261,08 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83000 Kč
Unit Price with VAT:19,15430 Kč