


SMBJP6KE24CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE24CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE24CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE24CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE24CA-TP |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07635 Kč | 6 229,05 Kč |
| 6 000 | 1,88058 Kč | 11 283,48 Kč |
| 9 000 | 1,78072 Kč | 16 026,48 Kč |
| 15 000 | 1,66852 Kč | 25 027,80 Kč |
| 21 000 | 1,60205 Kč | 33 643,05 Kč |
| 30 000 | 1,53742 Kč | 46 122,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

