


SMBJP6KE11A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE11A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE11A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE11A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE11A-TP |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 39.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,43740 Kč | 343,74 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,28206 Kč | 2 282,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92258 Kč | 5 767,74 Kč |
| 6 000 | 1,74126 Kč | 10 447,56 Kč |
| 9 000 | 1,64883 Kč | 14 839,47 Kč |
| 15 000 | 1,54492 Kč | 23 173,80 Kč |
| 21 000 | 1,48337 Kč | 31 150,77 Kč |
| 30 000 | 1,42353 Kč | 42 705,90 Kč |
| 75 000 | 1,29221 Kč | 96 915,75 Kč |
| 150 000 | 1,25988 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

