


SMBJ75CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ75CA-TPTR-ND - Tape & Reel (TR) 353-SMBJ75CA-TPCT-ND - Cut Tape (CT) 353-SMBJ75CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-TP |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,39500 Kč | 53,95 Kč |
| 100 | 3,16620 Kč | 316,62 Kč |
| 500 | 2,54376 Kč | 1 271,88 Kč |
| 1 000 | 2,02051 Kč | 2 020,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79138 Kč | 5 374,14 Kč |
| 6 000 | 1,75555 Kč | 10 533,30 Kč |
| 9 000 | 1,24980 Kč | 11 248,20 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |

