113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ70A-TP

DigiKey Part Number
SMBJ70A-TPMSTR-ND - Tape & Reel (TR)
SMBJ70A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ70A-TP
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
1002,96070 Kč296,07 Kč
5002,30978 Kč1 154,89 Kč
1 0002,03681 Kč2 036,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67984 Kč5 039,52 Kč
6 0001,64883 Kč9 892,98 Kč
9 0001,64624 Kč14 816,16 Kč
15 0001,48337 Kč22 250,55 Kč
30 0001,42353 Kč42 705,90 Kč
75 0001,29221 Kč96 915,75 Kč
150 0001,25988 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč