


SMBJ6.5CA-TP | |
|---|---|
DigiKey Part Number | SMBJ6.5CA-TPMSTR-ND - Tape & Reel (TR) SMBJ6.5CA-TPMSCT-ND - Cut Tape (CT) SMBJ6.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-TP |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,39500 Kč | 53,95 Kč |
| 100 | 2,87450 Kč | 287,45 Kč |
| 500 | 2,39546 Kč | 1 197,73 Kč |
| 1 000 | 2,08300 Kč | 2 083,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04134 Kč | 6 124,02 Kč |
| 6 000 | 1,53257 Kč | 9 195,42 Kč |
| 9 000 | 1,47150 Kč | 13 243,50 Kč |
| 30 000 | 1,41214 Kč | 42 364,20 Kč |
| 75 000 | 1,28188 Kč | 96 141,00 Kč |
| 150 000 | 1,24980 Kč | 187 470,00 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |




